
GRM21AR72D472KW01D | |
---|---|
DigiKey Part Number | 490-17853-2-ND - Tape & Reel (TR) 490-17853-1-ND - Cut Tape (CT) 490-17853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72D472KW01D |
Description | CAP CER 4700PF 200V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72D472KW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.59300 | $15.93 |
50 | $1.16660 | $58.33 |
100 | $1.03580 | $103.58 |
500 | $0.81542 | $407.71 |
1,000 | $0.74730 | $747.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59054 | $2,362.16 |