GGM155C71A105KE38D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E560FW01D

DigiKey Part Number
490-GRM21A5C2E560FW01DTR-ND - Tape & Reel (TR)
490-GRM21A5C2E560FW01DCT-ND - Cut Tape (CT)
490-GRM21A5C2E560FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E560FW01D
Description
CAP CER 56PF 250V C0G 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.68300$16.83
50$1.23520$61.76
100$1.09870$109.87
500$0.86722$433.61
1,000$0.79582$795.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70186$2,807.44
8,000$0.64519$5,161.52
12,000$0.63820$7,658.40
20,000$0.61933$12,386.60
28,000$0.60619$16,973.32
40,000$0.59354$23,741.60
48,000$0.58755$28,202.40
96,000$0.58566$56,223.36
Manufacturers Standard Package