Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E221JW01D

DigiKey Part Number
490-13371-2-ND - Tape & Reel (TR)
490-13371-1-ND - Cut Tape (CT)
490-13371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E221JW01D
Description
CAP CER 220PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E221JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.96300$9.63
50$0.69020$34.51
100$0.60540$60.54
500$0.46340$231.70
1,000$0.41967$419.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34945$1,397.80
8,000$0.32910$2,632.80
12,000$0.31897$3,827.64
20,000$0.31027$6,205.40
28,000$0.30223$8,462.44
40,000$0.29450$11,780.00
48,000$0.29084$13,960.32
96,000$0.28313$27,180.48
Manufacturers Standard Package