
GRM219R71C224KA01D | |
|---|---|
DigiKey Part Number | 490-1684-2-ND - Tape & Reel (TR) 490-1684-1-ND - Cut Tape (CT) 490-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71C224KA01D |
Description | CAP CER 0.22UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71C224KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.80940 | $40.47 |
| 100 | $0.67140 | $67.14 |
| 500 | $0.54956 | $274.78 |
| 1,000 | $0.49954 | $499.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43307 | $1,732.28 |
| 8,000 | $0.38038 | $3,043.04 |
| 12,000 | $0.36580 | $4,389.60 |
| 20,000 | $0.36379 | $7,275.80 |
| 28,000 | $0.32877 | $9,205.56 |
| 40,000 | $0.32767 | $13,106.80 |
| 48,000 | $0.32714 | $15,702.72 |
| 96,000 | $0.32531 | $31,229.76 |

