Direct
Direct
Direct
Upgrade

GRM219E41H104MA01D | |
|---|---|
DigiKey Part Number | 490-1748-2-ND - Tape & Reel (TR) 490-1748-1-ND - Cut Tape (CT) 490-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219E41H104MA01D |
Description | CAP CER 0.1UF 50V Z5U 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219E41H104MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.12207 | $976.56 |



