
C0805C104M5UACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104M5UACTUTR-ND - Tape & Reel (TR) 399-C0805C104M5UACTUCT-ND - Cut Tape (CT) 399-C0805C104M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M5UACTU |
Description | CAP CER 0.1UF 50V Z5U 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACTU | KEMET | 38,981 | 399-C0805C104J1RACTUCT-ND | $3.54000 | Upgrade |
| C0805C104K1RACTU | KEMET | 398,823 | 399-C0805C104K1RACTUCT-ND | $2.63000 | Upgrade |
| C0805C104K5RAC7210 | KEMET | 388,643 | 399-C0805C104K5RAC7210CT-ND | $1.07000 | Upgrade |
| C0805C104M1RACTU | KEMET | 7,674 | 399-14551-1-ND | $2.47000 | Upgrade |
| C0805C104M5VACTU | KEMET | 7,040 | 399-C0805C104M5VACTUCT-ND | $1.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.41270 | $41.27 |
| 500 | $0.30848 | $154.24 |
| 1,000 | $0.27649 | $276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21779 | $871.16 |
| 8,000 | $0.20090 | $1,607.20 |
| 12,000 | $0.19246 | $2,309.52 |
| 20,000 | $0.18310 | $3,662.00 |
| 28,000 | $0.17763 | $4,973.64 |
| 40,000 | $0.17237 | $6,894.80 |

