


C0805C104M1RACTU | |
|---|---|
DigiKey Part Number | 399-14551-2-ND - Tape & Reel (TR) 399-14551-1-ND - Cut Tape (CT) 399-14551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M1RACTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.72546 | $362.73 |
| 1,000 | $0.66257 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59616 | $1,490.40 |
| 5,000 | $0.55620 | $2,781.00 |
| 7,500 | $0.53618 | $4,021.35 |
| 12,500 | $0.51401 | $6,425.12 |
| 17,500 | $0.50106 | $8,768.55 |
| 25,000 | $0.48859 | $12,214.75 |

