
GRM2195C2A333JE01J | |
---|---|
DigiKey Part Number | 490-GRM2195C2A333JE01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A333JE01JCT-ND - Cut Tape (CT) 490-GRM2195C2A333JE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A333JE01J |
Description | CAP CER 0.033UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.27400 | $12.74 |
50 | $0.92140 | $46.07 |
100 | $0.81360 | $81.36 |
500 | $0.63260 | $316.30 |
1,000 | $0.57673 | $576.73 |
2,500 | $0.51896 | $1,297.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45657 | $4,565.70 |
20,000 | $0.43770 | $8,754.00 |
30,000 | $0.42543 | $12,762.90 |
50,000 | $0.41652 | $20,826.00 |
70,000 | $0.39259 | $27,481.30 |