Direct
Similar
Similar
Similar
Similar
Similar

GRM216R61A225KE24J | |
|---|---|
DigiKey Part Number | GRM216R61A225KE24J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R61A225KE24J |
Description | CAP CER 2.2UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R61A225KE24J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R6BB225 | YAGEO | 3,082 | 311-3425-1-ND | $1.40000 | Direct |
| 0805ZD225KAT2A | KYOCERA AVX | 9,704 | 478-KGM21AR51A225KUCT-ND | $1.97000 | Similar |
| C0805C225K8PACTU | KEMET | 9,137 | 399-C0805C225K8PACTUCT-ND | $3.37000 | Similar |
| C2012X5R1A225K085AA | TDK | 128 | 445-1588-1-ND | $1.32000 | Similar |
| CL21A225KPFNNNE | Samsung Electro-Mechanics | 0 | 1276-2902-2-ND | $0.13932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55454 | $5,545.40 |







