Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar

GRM216R61A105KA01D | |
|---|---|
DigiKey Part Number | 490-8293-2-ND - Tape & Reel (TR) 490-8293-1-ND - Cut Tape (CT) 490-8293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM216R61A105KA01D |
Description | CAP CER 1UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R61A105KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81132 | $3,245.28 |







