1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K8PACTU

DigiKey Part Number
399-C0805C105K8PACTUTR-ND - Tape & Reel (TR)
399-C0805C105K8PACTUCT-ND - Cut Tape (CT)
399-C0805C105K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K8PACTU
Description
CAP CER 1UF 10V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.01400$20.14
50$1.48800$74.40
100$1.32700$132.70
500$1.05432$527.16
1,000$0.97038$970.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.88180$2,204.50
5,000$0.82843$4,142.15
7,500$0.80172$6,012.90
12,500$0.77210$9,651.25
17,500$0.75479$13,208.82
25,000$0.73813$18,453.25
Manufacturers Standard Package