Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C2A821JA01D

DigiKey Part Number
490-11554-2-ND - Tape & Reel (TR)
490-11554-1-ND - Cut Tape (CT)
490-11554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C2A821JA01D
Description
CAP CER 820PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C2A821JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,895
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.06100$10.61
50$0.76360$38.18
100$0.67140$67.14
500$0.51676$258.38
1,000$0.46903$469.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40107$1,604.28
8,000$0.37611$3,008.88
12,000$0.36505$4,380.60
20,000$0.35005$7,001.00
28,000$0.34129$9,556.12
40,000$0.33286$13,314.40
48,000$0.32886$15,785.28
96,000$0.32277$30,985.92
100,000$0.31470$31,470.00
Manufacturers Standard Package