
GRM2165C2A241JA01D | |
---|---|
DigiKey Part Number | 490-1608-2-ND - Tape & Reel (TR) 490-1608-1-ND - Cut Tape (CT) 490-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A241JA01D |
Description | CAP CER 240PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A241JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.88700 | $8.87 |
50 | $0.63060 | $31.53 |
100 | $0.55180 | $55.18 |
500 | $0.42024 | $210.12 |
1,000 | $0.37968 | $379.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32536 | $1,301.44 |
8,000 | $0.30239 | $2,419.12 |
12,000 | $0.29090 | $3,490.80 |
20,000 | $0.27816 | $5,563.20 |
28,000 | $0.24142 | $6,759.76 |
40,000 | $0.24055 | $9,622.00 |
48,000 | $0.23164 | $11,118.72 |
96,000 | $0.23024 | $22,103.04 |