GRM2165C1H561JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 22,036
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,291
Unit Price: $1.72000
Datasheet

Direct


KEMET
In Stock: 8,047
Unit Price: $1.15000
Datasheet

Direct


YAGEO
In Stock: 8,119
Unit Price: $0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 15,296
Unit Price: $10.10000
Datasheet

Upgrade


KEMET
In Stock: 4,753
Unit Price: $9.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.76910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.61313
Datasheet

Upgrade


KEMET
In Stock: 6,036
Unit Price: $2.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 1
Unit Price: $1.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 935
Unit Price: $1.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 50,751
Unit Price: $1.31000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.24013
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H561JA01J

DigiKey Part Number
GRM2165C1H561JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H561JA01J
Description
CAP CER 560PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H561JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32633$3,263.30
Manufacturers Standard Package