GRM2165C1H222FA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 2,678
Unit Price: $15.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.25547
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,476
Unit Price: $4.73000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H222FA01D

DigiKey Part Number
490-6443-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H222FA01D
Description
CAP CER 2200PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H222FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.