
GRM2165C1H202JA01D | |
|---|---|
DigiKey Part Number | 490-1627-2-ND - Tape & Reel (TR) 490-1627-1-ND - Cut Tape (CT) 490-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H202JA01D |
Description | CAP CER 2000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H202JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71140 | $35.57 |
| 100 | $0.62410 | $62.41 |
| 500 | $0.47858 | $239.29 |
| 1,000 | $0.43362 | $433.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37378 | $1,495.12 |
| 8,000 | $0.31200 | $2,496.00 |
| 12,000 | $0.30193 | $3,623.16 |
| 20,000 | $0.30020 | $6,004.00 |
| 28,000 | $0.28647 | $8,021.16 |
| 40,000 | $0.28548 | $11,419.20 |
| 48,000 | $0.28079 | $13,477.92 |
| 96,000 | $0.27917 | $26,800.32 |

