
GRM2165C1H121JA01D | |
|---|---|
DigiKey Part Number  | 490-9737-2-ND - Tape & Reel (TR) 490-9737-1-ND - Cut Tape (CT) 490-9737-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM2165C1H121JA01D  | 
Description  | CAP CER 120PF 50V C0G/NP0 0805  | 
Customer Reference  | |
Detailed Description  | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM2165C1H121JA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.71800 | $7.18 | 
| 50 | $0.50740 | $25.37 | 
| 100 | $0.44300 | $44.30 | 
| 500 | $0.33336 | $166.68 | 
| 1,000 | $0.29966 | $299.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.25832 | $1,033.28 | 
| 8,000 | $0.23529 | $1,882.32 | 
| 12,000 | $0.22083 | $2,649.96 | 
| 20,000 | $0.21520 | $4,304.00 | 
| 28,000 | $0.18046 | $5,052.88 | 
| 40,000 | $0.17978 | $7,191.20 | 
| 48,000 | $0.17099 | $8,207.52 | 
| 96,000 | $0.16989 | $16,309.44 | 
| 100,000 | $0.16983 | $16,983.00 | 

