Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72D221KW07D

DigiKey Part Number
490-16803-2-ND - Tape & Reel (TR)
490-16803-1-ND - Cut Tape (CT)
490-16803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72D221KW07D
Description
CAP CER 220PF 200V X7R 0603
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72D221KW07D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,510
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.24800$12.48
50$0.90060$45.03
100$0.79550$79.55
500$0.61744$308.72
1,000$0.56261$562.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45261$1,810.44
8,000$0.43158$3,452.64
12,000$0.41258$4,950.96
20,000$0.41036$8,207.20
28,000$0.39215$10,980.20
40,000$0.39089$15,635.60
48,000$0.39028$18,733.44
96,000$0.38631$37,085.76
100,000$0.38549$38,549.00
Manufacturers Standard Package