GRM188R72A472KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 3,430
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25,152
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14600
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 91,995
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,505
Unit Price: $1.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,000
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,583
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 185,031
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 909
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41,287
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 31,465
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 103,721
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 11
Unit Price: $1.48000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A472KA01J

DigiKey Part Number
GRM188R72A472KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R72A472KA01J
Description
CAP CER 4700PF 100V X7R 0603
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A472KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13859$1,385.90
Manufacturers Standard Package