
GCE188R72A472KA01D | |
---|---|
DigiKey Part Number | 490-GCE188R72A472KA01DTR-ND - Tape & Reel (TR) 490-GCE188R72A472KA01DCT-ND - Cut Tape (CT) 490-GCE188R72A472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R72A472KA01D |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R72A472KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42700 | $21.35 |
100 | $0.37110 | $37.11 |
500 | $0.27654 | $138.27 |
1,000 | $0.24756 | $247.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22123 | $884.92 |
8,000 | $0.18451 | $1,476.08 |
12,000 | $0.17918 | $2,150.16 |
20,000 | $0.17464 | $3,492.80 |
28,000 | $0.16933 | $4,741.24 |
40,000 | $0.16422 | $6,568.80 |
48,000 | $0.16180 | $7,766.40 |
96,000 | $0.15757 | $15,126.72 |
100,000 | $0.15322 | $15,322.00 |