GRM188R71E393KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8,241
Unit Price: $2.30000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.74834
Datasheet

Direct


YAGEO
In Stock: 651
Unit Price: $0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,306
Unit Price: $2.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.56118
Datasheet

Direct


Vishay Vitramon
In Stock: 7,880
Unit Price: $1.97000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.38048
Datasheet

Direct


Vishay Vitramon
In Stock: 3,831
Unit Price: $1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.19478
Datasheet
0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E393KA01D

DigiKey Part Number
490-11526-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E393KA01D
Description
CAP CER 0.039UF 25V X7R 0603
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E393KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable