GRM188R61C106KAALJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 193,466
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50,832
Unit Price: $2.63000
Datasheet

Direct


YAGEO
In Stock: 2
Unit Price: $5.35000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 43,398
Unit Price: $2.39000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61C106KAALJ

DigiKey Part Number
490-12736-2-ND - Tape & Reel (TR)
490-12736-1-ND - Cut Tape (CT)
490-12736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61C106KAALJ
Description
CAP CER 10UF 16V X5R 0603
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C106KAALJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable