GRM188R60J475ME84D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 247,633
Unit Price: $1.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 596,290
Unit Price: $0.66000
Datasheet

Similar


Murata Electronics
In Stock: 2,739,370
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,306
Unit Price: $4.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,719
Unit Price: $2.46000
Datasheet

Direct


KEMET
In Stock: 5,489
Unit Price: $4.02000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 83
Unit Price: $1.07000
Datasheet

Direct


Taiyo Yuden
In Stock: 88,391
Unit Price: $0.90000
Datasheet

Direct


Taiyo Yuden
In Stock: 6,357
Unit Price: $2.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 678
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,262
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47,149
Unit Price: $5.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,518
Unit Price: $5.58000
Datasheet

Upgrade


KEMET
In Stock: 99,845
Unit Price: $5.50000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J475ME84D

DigiKey Part Number
490-7314-2-ND - Tape & Reel (TR)
490-7314-1-ND - Cut Tape (CT)
490-7314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J475ME84D
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J475ME84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.52553$10,510.60
Manufacturers Standard Package