
GRM188R60J226ME15J | |
|---|---|
DigiKey Part Number | 490-GRM188R60J226ME15JTR-ND - Tape & Reel (TR) 490-GRM188R60J226ME15JCT-ND - Cut Tape (CT) 490-GRM188R60J226ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J226ME15J |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J226ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.88100 | $8.81 |
| 50 | $0.62660 | $31.33 |
| 100 | $0.54830 | $54.83 |
| 500 | $0.41756 | $208.78 |
| 1,000 | $0.37513 | $375.13 |
| 2,500 | $0.33479 | $836.97 |
| 5,000 | $0.30926 | $1,546.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27709 | $2,770.90 |
| 20,000 | $0.25486 | $5,097.20 |
| 30,000 | $0.24654 | $7,396.20 |
| 50,000 | $0.23731 | $11,865.50 |
| 70,000 | $0.23502 | $16,451.40 |

