
GCM1885C1H622JA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C1H622JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H622JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H622JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H622JA16D |
Description | CAP CER 6200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H622JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.60500 | $6.05 |
50 | $0.41980 | $20.99 |
100 | $0.36430 | $36.43 |
500 | $0.27138 | $135.69 |
1,000 | $0.24286 | $242.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20290 | $811.60 |
8,000 | $0.17495 | $1,399.60 |
12,000 | $0.16539 | $1,984.68 |
20,000 | $0.16431 | $3,286.20 |
28,000 | $0.15515 | $4,344.20 |
40,000 | $0.15454 | $6,181.60 |
48,000 | $0.15425 | $7,404.00 |
96,000 | $0.15046 | $14,444.16 |
100,000 | $0.15004 | $15,004.00 |