
GRM1885C2E330JW07D | |
---|---|
DigiKey Part Number | 490-GRM1885C2E330JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E330JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E330JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E330JW07D |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E330JW07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.06200 | $10.62 |
50 | $0.75980 | $37.99 |
100 | $0.66820 | $66.82 |
500 | $0.51416 | $257.08 |
1,000 | $0.46661 | $466.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40339 | $1,613.56 |
8,000 | $0.36377 | $2,910.16 |
12,000 | $0.35775 | $4,293.00 |
20,000 | $0.34802 | $6,960.40 |
28,000 | $0.33929 | $9,500.12 |
40,000 | $0.33089 | $13,235.60 |
48,000 | $0.32691 | $15,691.68 |
96,000 | $0.31351 | $30,096.96 |
100,000 | $0.31280 | $31,280.00 |