Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2E330JW07D

DigiKey Part Number
490-GRM1885C2E330JW07DTR-ND - Tape & Reel (TR)
490-GRM1885C2E330JW07DCT-ND - Cut Tape (CT)
490-GRM1885C2E330JW07DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2E330JW07D
Description
CAP CER 33PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2E330JW07D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.06200$10.62
50$0.75980$37.99
100$0.66820$66.82
500$0.51416$257.08
1,000$0.46661$466.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40339$1,613.56
8,000$0.36377$2,910.16
12,000$0.35775$4,293.00
20,000$0.34802$6,960.40
28,000$0.33929$9,500.12
40,000$0.33089$13,235.60
48,000$0.32691$15,691.68
96,000$0.31351$30,096.96
100,000$0.31280$31,280.00
Manufacturers Standard Package