
GRM1885C2E150JW07D | |
---|---|
DigiKey Part Number | 490-GRM1885C2E150JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E150JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E150JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E150JW07D |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E150JW07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43520 | $21.76 |
100 | $0.37770 | $37.77 |
500 | $0.28212 | $141.06 |
1,000 | $0.25273 | $252.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19522 | $780.88 |
8,000 | $0.18451 | $1,476.08 |
12,000 | $0.18349 | $2,201.88 |
20,000 | $0.17861 | $3,572.20 |
28,000 | $0.17307 | $4,845.96 |
40,000 | $0.16802 | $6,720.80 |
48,000 | $0.16556 | $7,946.88 |
96,000 | $0.15757 | $15,126.72 |
100,000 | $0.15684 | $15,684.00 |