
GRM1885C2A5R0CA01D | |
---|---|
DigiKey Part Number | 490-6393-2-ND - Tape & Reel (TR) 490-6393-1-ND - Cut Tape (CT) 490-6393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A5R0CA01D |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A5R0CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.13300 | $11.33 |
50 | $0.81460 | $40.73 |
100 | $0.62240 | $62.24 |
500 | $0.48970 | $244.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39499 | $1,579.96 |
8,000 | $0.34843 | $2,787.44 |
12,000 | $0.32960 | $3,955.20 |
20,000 | $0.32774 | $6,554.80 |
28,000 | $0.30960 | $8,668.80 |
40,000 | $0.30855 | $12,342.00 |
48,000 | $0.30805 | $14,786.40 |
96,000 | $0.30630 | $29,404.80 |