Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A511JA01D

DigiKey Part Number
490-1368-2-ND - Tape & Reel (TR)
490-1368-1-ND - Cut Tape (CT)
490-1368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A511JA01D
Description
CAP CER 510PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
510 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A511JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,277
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.80100$8.01
50$0.56360$28.18
100$0.49260$49.26
500$0.37284$186.42
1,000$0.33607$336.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25489$1,019.56
8,000$0.24378$1,950.24
12,000$0.22968$2,756.16
20,000$0.22828$4,565.60
28,000$0.21470$6,011.60
40,000$0.21392$8,556.80
48,000$0.21354$10,249.92
96,000$0.21223$20,374.08
100,000$0.21216$21,216.00
Manufacturers Standard Package