
GRM1885C1H5R6BA01D | |
|---|---|
DigiKey Part Number | 490-13352-2-ND - Tape & Reel (TR) 490-13352-1-ND - Cut Tape (CT) 490-13352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H5R6BA01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H5R6BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.58800 | $5.88 |
| 50 | $0.40840 | $20.42 |
| 100 | $0.35450 | $35.45 |
| 500 | $0.26386 | $131.93 |
| 1,000 | $0.23600 | $236.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17684 | $707.36 |
| 8,000 | $0.15770 | $1,261.60 |
| 12,000 | $0.14820 | $1,778.40 |
| 20,000 | $0.14722 | $2,944.40 |
| 28,000 | $0.13810 | $3,866.80 |
| 40,000 | $0.13754 | $5,501.60 |
| 48,000 | $0.13728 | $6,589.44 |
| 96,000 | $0.13635 | $13,089.60 |
| 100,000 | $0.13630 | $13,630.00 |

