
GRM1885C1H511JA01D | |
---|---|
DigiKey Part Number | 490-1444-2-ND - Tape & Reel (TR) 490-1444-1-ND - Cut Tape (CT) 490-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H511JA01D |
Description | CAP CER 510PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H511JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69400 | $6.94 |
50 | $0.49020 | $24.51 |
100 | $0.42720 | $42.72 |
500 | $0.32120 | $160.60 |
1,000 | $0.28845 | $288.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24440 | $977.60 |
8,000 | $0.21800 | $1,744.00 |
12,000 | $0.20399 | $2,447.88 |
20,000 | $0.20272 | $4,054.40 |
28,000 | $0.18495 | $5,178.60 |
40,000 | $0.18425 | $7,370.00 |
48,000 | $0.17968 | $8,624.64 |
96,000 | $0.17854 | $17,139.84 |
100,000 | $0.17847 | $17,847.00 |