
GRM1885C1H4R0CA01D | |
---|---|
DigiKey Part Number | 490-10720-2-ND - Tape & Reel (TR) 490-10720-1-ND - Cut Tape (CT) 490-10720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H4R0CA01D |
Description | CAP CER 4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H4R0CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.52300 | $5.23 |
50 | $0.36440 | $18.22 |
100 | $0.31530 | $31.53 |
500 | $0.23330 | $116.65 |
1,000 | $0.20798 | $207.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16814 | $672.56 |
8,000 | $0.13178 | $1,054.24 |
12,000 | $0.12669 | $1,520.28 |
20,000 | $0.12582 | $2,516.40 |
28,000 | $0.12103 | $3,388.84 |
40,000 | $0.12053 | $4,821.20 |
48,000 | $0.12029 | $5,773.92 |
96,000 | $0.11946 | $11,468.16 |
100,000 | $0.11941 | $11,941.00 |