Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H3R9BA01D

DigiKey Part Number
490-12721-2-ND - Tape & Reel (TR)
490-12721-1-ND - Cut Tape (CT)
490-12721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H3R9BA01D
Description
CAP CER 3.9PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H3R9BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.58700$5.87
50$0.40800$20.40
100$0.35410$35.41
500$0.26352$131.76
1,000$0.23570$235.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17661$706.44
8,000$0.16612$1,328.96
12,000$0.15660$1,879.20
20,000$0.15557$3,111.40
28,000$0.14644$4,100.32
40,000$0.14586$5,834.40
48,000$0.14558$6,987.84
96,000$0.14461$13,882.56
100,000$0.14456$14,456.00
Manufacturers Standard Package