GRM2195C2A680JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6,790
Unit Price: $2.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 684
Unit Price: $2.14000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.19197
Datasheet

Direct


KYOCERA AVX
In Stock: 18,447
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KEMET
In Stock: 5,591
Unit Price: $8.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.04913
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.35965
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.61520
Datasheet

Upgrade


KEMET
In Stock: 4,800
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,922
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.94395
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C2A680JZ01D

DigiKey Part Number
490-1595-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2195C2A680JZ01D
Description
CAP CER 68PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
EDA/CAD Models
GRM2195C2A680JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes