GRM1885C1H390JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 3,131
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 93,470
Unit Price: $0.99000
Datasheet

Direct


TDK
In Stock: 2,676
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 26,450
Unit Price: $0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 27,628
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.65994
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.19046
Datasheet

Upgrade


KEMET
In Stock: 4,134
Unit Price: $7.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.42022
Datasheet

Upgrade


KEMET
In Stock: 4,649
Unit Price: $2.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55168
Datasheet

Upgrade


TDK
In Stock: 1,775
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 11,604
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.79928
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H390JA01J

DigiKey Part Number
GRM1885C1H390JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H390JA01J
Description
CAP CER 39PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H390JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16177$1,617.70
Manufacturers Standard Package