
GRM1885C1H2R0BA01D | |
|---|---|
DigiKey Part Number | 490-13345-2-ND - Tape & Reel (TR) 490-13345-1-ND - Cut Tape (CT) 490-13345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H2R0BA01D |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H2R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.58700 | $5.87 |
| 50 | $0.40800 | $20.40 |
| 100 | $0.35410 | $35.41 |
| 500 | $0.26352 | $131.76 |
| 1,000 | $0.23570 | $235.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19795 | $791.80 |
| 8,000 | $0.17473 | $1,397.84 |
| 12,000 | $0.16518 | $1,982.16 |
| 20,000 | $0.16410 | $3,282.00 |
| 28,000 | $0.14218 | $3,981.04 |
| 40,000 | $0.14161 | $5,664.40 |
| 48,000 | $0.12862 | $6,173.76 |
| 96,000 | $0.12774 | $12,263.04 |
| 100,000 | $0.12769 | $12,769.00 |

