
GRM1885C1H272JA01J | |
---|---|
DigiKey Part Number | 490-8274-2-ND - Tape & Reel (TR) 490-8274-1-ND - Cut Tape (CT) 490-8274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H272JA01J |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H272JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
50 | $0.26760 | $13.38 |
100 | $0.23070 | $23.07 |
500 | $0.16800 | $84.00 |
1,000 | $0.14878 | $148.78 |
2,500 | $0.12852 | $321.30 |
5,000 | $0.11633 | $581.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.08765 | $1,753.00 |
30,000 | $0.08718 | $2,615.40 |
50,000 | $0.08664 | $4,332.00 |
70,000 | $0.08632 | $6,042.40 |
100,000 | $0.08601 | $8,601.00 |
120,000 | $0.08586 | $10,303.20 |
240,000 | $0.08533 | $20,479.20 |
250,000 | $0.08530 | $21,325.00 |