
GRM1885C1H1R5BA01D | |
|---|---|
DigiKey Part Number | 490-12716-2-ND - Tape & Reel (TR) 490-12716-1-ND - Cut Tape (CT) 490-12716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R5BA01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R5BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H1R5BA16D | Murata Electronics | 0 | 490-GCM1885C1H1R5BA16DTR-ND | $0.71500 | Parametric Equivalent |
| GCM1885C1H1R5BA16J | Murata Electronics | 0 | 490-GCM1885C1H1R5BA16JTR-ND | $0.63022 | Parametric Equivalent |
| 0603N1R5B500CT | Walsin Technology Corporation | 0 | 1292-0603N1R5B500CTTR-ND | $0.05870 | Parametric Equivalent |
| AC0603BRNPO9BN1R5 | YAGEO | 2,815 | 13-AC0603BRNPO9BN1R5CT-ND | $0.99000 | Parametric Equivalent |
| C0603C159B5GACAUTO | KEMET | 0 | 399-C0603C159B5GACAUTOTR-ND | $1.29522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19948 | $797.92 |
| 8,000 | $0.18361 | $1,468.88 |
| 12,000 | $0.17567 | $2,108.04 |
| 20,000 | $0.16688 | $3,337.60 |
| 28,000 | $0.16174 | $4,528.72 |
| 40,000 | $0.15680 | $6,272.00 |

