
GRM1885C1H151GA01D | |
|---|---|
DigiKey Part Number | 490-11444-2-ND - Tape & Reel (TR) 490-11444-1-ND - Cut Tape (CT) 490-11444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H151GA01D |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H151GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H151GA16D | Murata Electronics | 0 | 490-GCM1885C1H151GA16DTR-ND | $0.31435 | Parametric Equivalent |
| GCM1885C1H151GA16J | Murata Electronics | 0 | 490-GCM1885C1H151GA16JTR-ND | $0.28562 | Parametric Equivalent |
| 0603N151G500CT | Walsin Technology Corporation | 0 | 1292-0603N151G500CTTR-ND | $0.07387 | Parametric Equivalent |
| C0603C151G5GACTU | KEMET | 17,216 | 399-C0603C151G5GACTUCT-ND | $5.10000 | Parametric Equivalent |
| C0603C151G5GALTU | KEMET | 0 | 399-C0603C151G5GALTUTR-ND | $2.08411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.41270 | $41.27 |
| 500 | $0.30848 | $154.24 |
| 1,000 | $0.27649 | $276.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22215 | $888.60 |
| 8,000 | $0.20492 | $1,639.36 |
| 12,000 | $0.19631 | $2,355.72 |
| 20,000 | $0.18676 | $3,735.20 |
| 28,000 | $0.18118 | $5,073.04 |
| 40,000 | $0.17582 | $7,032.80 |

