Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H150JA01J

DigiKey Part Number
490-11443-2-ND - Tape & Reel (TR)
490-11443-1-ND - Cut Tape (CT)
490-11443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H150JA01J
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H150JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.52200$5.22
50$0.36380$18.19
100$0.31490$31.49
500$0.23300$116.50
1,000$0.20772$207.72
2,500$0.18125$453.12
5,000$0.16532$826.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12255$1,225.50
20,000$0.11282$2,256.40
30,000$0.11224$3,367.20
50,000$0.11159$5,579.50
70,000$0.11120$7,784.00
100,000$0.11081$11,081.00
120,000$0.11063$13,275.60
240,000$0.10999$26,397.60
250,000$0.10995$27,487.50
Manufacturers Standard Package