
GRM1885C1H131JA01D | |
|---|---|
DigiKey Part Number  | 490-1430-2-ND - Tape & Reel (TR) 490-1430-1-ND - Cut Tape (CT) 490-1430-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM1885C1H131JA01D  | 
Description  | CAP CER 130PF 50V C0G/NP0 0603  | 
Customer Reference  | |
Detailed Description  | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM1885C1H131JA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.59600 | $5.96 | 
| 50 | $0.41600 | $20.80 | 
| 100 | $0.36140 | $36.14 | 
| 500 | $0.26924 | $134.62 | 
| 1,000 | $0.24084 | $240.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.18530 | $741.20 | 
| 8,000 | $0.14887 | $1,190.96 | 
| 12,000 | $0.13942 | $1,673.04 | 
| 20,000 | $0.13848 | $2,769.60 | 
| 28,000 | $0.12940 | $3,623.20 | 
| 40,000 | $0.12887 | $5,154.80 | 
| 48,000 | $0.12862 | $6,173.76 | 
| 96,000 | $0.12774 | $12,263.04 | 
| 100,000 | $0.12769 | $12,769.00 | 

