GRM1885C1H101FA01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4,068,771
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,875
Unit Price: $2.37000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48378
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Direct


KEMET
In Stock: 30,852
Unit Price: $7.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,568
Unit Price: $3.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 181,853
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.35841
Datasheet

Upgrade


KEMET
In Stock: 7,973
Unit Price: $8.16000
Datasheet

Upgrade


TDK Corporation
In Stock: 14,725
Unit Price: $2.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,431
Unit Price: $3.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,418
Unit Price: $2.86000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 11,831
Unit Price: $2.28000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H101FA01D

DigiKey Part Number
490-GRM1885C1H101FA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H101FA01D
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H101FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.