
GRM1885C1E751GA01J | |
|---|---|
DigiKey Part Number  | 490-GRM1885C1E751GA01JTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GRM1885C1E751GA01J  | 
Description  | CAP CER 750PF 25V C0G 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.29799 | $2,979.90 | 

