MFR Recommended
Similar
Similar
Direct
Similar
Similar
Similar
Similar

GRM15XR71H681KA86D | |
|---|---|
DigiKey Part Number | 490-8268-2-ND - Tape & Reel (TR) 490-8268-1-ND - Cut Tape (CT) 490-8268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71H681KA86D |
Description | CAP CER 680PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71H681KA86D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19032 | $1,903.20 |







