


CC0402KRX7R9BB681 | |
|---|---|
DigiKey Part Number | 311-1030-2-ND - Tape & Reel (TR) 311-1030-1-ND - Cut Tape (CT) 311-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB681 |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.08058 | $40.29 |
| 1,000 | $0.07013 | $70.13 |
| 2,500 | $0.05916 | $147.90 |
| 5,000 | $0.05258 | $262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04495 | $449.50 |
| 20,000 | $0.04073 | $814.60 |
| 30,000 | $0.03861 | $1,158.30 |
| 50,000 | $0.03628 | $1,814.00 |
| 70,000 | $0.03491 | $2,443.70 |
| 100,000 | $0.03360 | $3,360.00 |


