
GRM158R61A226ME15D | |
---|---|
DigiKey Part Number | 490-GRM158R61A226ME15DTR-ND - Tape & Reel (TR) 490-GRM158R61A226ME15DCT-ND - Cut Tape (CT) 490-GRM158R61A226ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158R61A226ME15D |
Description | CAP CER 22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.01800 | $20.18 |
50 | $1.49320 | $74.66 |
100 | $1.33320 | $133.32 |
500 | $1.06278 | $531.39 |
1,000 | $0.97946 | $979.46 |
2,500 | $0.89143 | $2,228.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.81516 | $6,521.28 |
16,000 | $0.78510 | $12,561.60 |
24,000 | $0.76556 | $18,373.44 |
40,000 | $0.74391 | $29,756.40 |
56,000 | $0.74247 | $41,578.32 |
80,000 | $0.71329 | $57,063.20 |