
GRM155R71H822KA88D | |
|---|---|
DigiKey Part Number | 490-6365-2-ND - Tape & Reel (TR) 490-6365-1-ND - Cut Tape (CT) 490-6365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H822KA88D |
Description | CAP CER 8200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H822KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 50 | $0.22680 | $11.34 |
| 100 | $0.19500 | $19.50 |
| 500 | $0.14082 | $70.41 |
| 1,000 | $0.12417 | $124.17 |
| 2,500 | $0.10674 | $266.85 |
| 5,000 | $0.09624 | $481.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07064 | $706.40 |
| 20,000 | $0.06127 | $1,225.40 |
| 30,000 | $0.06092 | $1,827.60 |
| 50,000 | $0.06052 | $3,026.00 |
| 70,000 | $0.06028 | $4,219.60 |
| 100,000 | $0.06004 | $6,004.00 |
| 120,000 | $0.05993 | $7,191.60 |
| 240,000 | $0.05953 | $14,287.20 |
| 250,000 | $0.05951 | $14,877.50 |

