
GRM155R71H822JA88D | |
|---|---|
DigiKey Part Number | 490-GRM155R71H822JA88DTR-ND - Tape & Reel (TR) 490-GRM155R71H822JA88DCT-ND - Cut Tape (CT) 490-GRM155R71H822JA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H822JA88D |
Description | CAP CER 8200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H822JA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18030 | $18.03 |
| 500 | $0.12972 | $64.86 |
| 1,000 | $0.11422 | $114.22 |
| 2,500 | $0.09794 | $244.85 |
| 5,000 | $0.08813 | $440.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08169 | $816.90 |
| 20,000 | $0.07639 | $1,527.80 |
| 30,000 | $0.05921 | $1,776.30 |
| 50,000 | $0.05903 | $2,951.50 |

