Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H391KA01D

DigiKey Part Number
490-3249-2-ND - Tape & Reel (TR)
490-3249-1-ND - Cut Tape (CT)
490-3249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H391KA01D
Description
CAP CER 390PF 50V X7R 0402
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H391KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,821
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
50$0.21520$10.76
100$0.18470$18.47
500$0.13286$66.43
1,000$0.11701$117.01
2,500$0.09972$249.30
5,000$0.09034$451.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07984$798.40
20,000$0.07467$1,493.40
30,000$0.07344$2,203.20
50,000$0.06950$3,475.00
70,000$0.06740$4,718.00
100,000$0.06525$6,525.00
120,000$0.06424$7,708.80
240,000$0.06303$15,127.20
250,000$0.06064$15,160.00
Manufacturers Standard Package